+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77313-101-14LF

Connector: pin strips; pin header; male; PIN: 14; THT; BERGSTIK

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
77313-101-14LF
TME Symbol:
77313-101-14LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
14
Electrical mounting
THT
Manufacturer series
BERGSTIK
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x7
Contact plating
gold-plated
Kind of package
bulk
Height
10.8mm
Plating thickness
0.76µm
Family
FCI
Gross weight0.698 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
77313-101-14LF
1229 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs