+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77313-101-20LF

Connector: pin strips; pin header; male; PIN: 20; THT; BERGSTIK

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
77313-101-20LF
TME Symbol:
77313-101-20LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
20
Electrical mounting
THT
Manufacturer series
BERGSTIK
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x10
Contact plating
gold-plated
Kind of package
bulk
Height
10.8mm
Plating thickness
0.76µm
Family
FCI
Gross weight1.006 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
77313-101-20LF
199 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 3 pcs - 1.08 USDGross price for quantities from 3 pcs - 1.08 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 200 pcs - 0.80 USDGross price for quantities from 200 pcs - 0.80 USD
Net price for quantities from 600 pcs - 0.73 USDGross price for quantities from 600 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
Net price for quantities from 2600 pcs - 0.64 USDGross price for quantities from 2600 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs