+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

774059

Automation module: safety relay; Usup: 24VAC; 24VDC; IN: 1; OUT: 2

Manufacturer: PILZ

Manufacturer part number:
774059
TME Symbol:
774059

Specification

Manufacturer
PILZ
Type of automation module
safety relay
Contacts configuration
NO x2
Number of inputs
1
Number of outputs
2
Mounting
for DIN rail mounting
Manufacturer series
PNOZ X7
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
2
IP rating
IP40
Body dimensions
87x22.5x122mm
Contacts electrical parameters
240V AC / 6A
Input 1 properties
1 channel
Trade name
PNOZ X
Supply voltage
  • 24V AC
  • 24V DC
Gross weight192.49 g
Certificates
EAN code4046548012309
See other products in this category: Safety Switches - Control Modules PILZ,
See other products from this series.:
*
774059
19 in TME stock
Net price for quantities from 1 pcs - 172.68 USDGross price for quantities from 1 pcs - 172.68 USD
Net price for quantities from 5 pcs - 161.61 USDGross price for quantities from 5 pcs - 161.61 USD
Net price for quantities from 10 pcs - 149.43 USDGross price for quantities from 10 pcs - 149.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.