+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

774076

Automation module: safety relay; 230VAC; Contacts: NO x2; IN: 2

Manufacturer: PILZ

Manufacturer part number:
774076
TME Symbol:
774076

Specification

Manufacturer
PILZ
Type of automation module
safety relay
Contacts configuration
NO x2
Number of inputs
2
Number of outputs
2
Mounting
for DIN rail mounting
Manufacturer series
PNOZ 16S
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4 (EN ISO 13849)
IP rating
IP40
Body dimensions
87x45x121mm
Contacts electrical parameters
24V DC / 8A
Input 1 properties
2 channel
Trade name
PNOZ X
Supply voltage
  • 230V AC
Dimensions
Schematic diagram
Gross weight353.2 g
EAN code4046548012156
See other products in this category: Safety Switches - Control Modules PILZ,
See other products from this series.:
*
774076
2 in TME stock
Net price for quantities from 1 pcs - 257.28 USDGross price for quantities from 1 pcs - 257.28 USD
Net price for quantities from 5 pcs - 240.80 USDGross price for quantities from 5 pcs - 240.80 USD
Net price for quantities from 10 pcs - 224.30 USDGross price for quantities from 10 pcs - 224.30 USD
No. of pieces (Multiplicity: 1)