+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718699774134

LED lamp; GU10; white warm; 230VAC; 355lm; P: 4.6W; 36°; 2700K


Manufacturer: PHILIPS

Manufacturer part number:
8718699774134
TME Symbol:
77413400

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white warm
Operating voltage
230V AC
Luminosity
355lm
Power consumption
4.6W
Viewing angle
36°
Length
54mm
Diameter
50mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
50W
Energy class
F
Gross weight50 g
Certificates
EAN code8718699774134
See other products in this category: Light sources - lighting PHILIPS,
*
8718699774134
1 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 4 pcs