+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

774310

Automation module: safety relay; 24VAC; Usup: 24VDC; IN: 2; OUT: 5

Manufacturer: PILZ

Manufacturer part number:
774310
TME Symbol:
774310

Specification

Manufacturer
PILZ
Type of automation module
safety relay
Contacts configuration
NC + NO x3
Number of inputs
2
Number of outputs
5
Mounting
for DIN rail mounting
Manufacturer series
PNOZ X3
Operating temperature
-20...55°C
Electrical connection
screw terminals
Safety category
2, 4 (EN ISO 13849)
IP rating
IP40
Contacts electrical parameters
24V DC / 6A
Input 1 properties
2 channels with or without between-channels short circuit detection
Safety switches features
controlled or automatic start-up
Trade name
PNOZ X
Supply voltage
  • 24V AC
  • 24V DC
Gross weight382.8 g
Certificates
EAN code4046548011685
See other products in this category: Safety Switches - Control Modules PILZ,
See other products from this series.:
*
774310
12 in TME stock
Net price for quantities from 1 pcs - 278.42 USDGross price for quantities from 1 pcs - 278.42 USD
Net price for quantities from 5 pcs - 260.57 USDGross price for quantities from 5 pcs - 260.57 USD
Net price for quantities from 10 pcs - 242.72 USDGross price for quantities from 10 pcs - 242.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.