+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

776495-1

Connector: automotive; black; plug; male,female; Plating: tinned


Manufacturer: TE Connectivity

Manufacturer part number:
776495-1
TME Symbol:
776495-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Colour
black
Connector
plug
Contact plating
tinned
Number of pins
8
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
14AWG
Kind of package
bulk
Kind of connector
  • female
  • male
Gross weight16.86 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
776495-1
6 in TME stock
Net price for quantities from 1 pcs - 9.86 USDGross price for quantities from 1 pcs - 9.86 USD
Net price for quantities from 10 pcs - 8.24 USDGross price for quantities from 10 pcs - 8.24 USD
Net price for quantities from 20 pcs - 6.76 USDGross price for quantities from 20 pcs - 6.76 USD
Net price for quantities from 50 pcs - 5.42 USDGross price for quantities from 50 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.