+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

776533-1

Connector: automotive; red; socket; female; PIN: 12; 4.5mm; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
776533-1
TME Symbol:
776533-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Colour
red
Connector
socket
Kind of connector
female
Number of pins
12
Contacts pitch
4.5mm
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
sealed
Mechanical mounting
for cable
Operating temperature
-40...125°C
Current rating
13A
Manufacturer series
Ampseal 16
Wire size
20AWG...14AWG
Application - series/manufacturer
AMPSEAL
Gross weight20.4 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
776533-1
9 in TME stock
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
Net price for quantities from 14 pcs - 6.82 USDGross price for quantities from 14 pcs - 6.82 USD
Net price for quantities from 42 pcs - 5.84 USDGross price for quantities from 42 pcs - 5.84 USD
Net price for quantities from 70 pcs - 5.30 USDGross price for quantities from 70 pcs - 5.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 14 pcs