+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

776533-3

Connector: wire-wire; yellow; socket,plug; female; Plating: tinned

Manufacturer: TE Connectivity

Manufacturer part number:
776533-3
TME Symbol:
776533-3

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Colour
yellow
Connector
plug, socket
Kind of connector
female
Contact plating
tinned
Number of pins
12
Contacts pitch
4.5mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Operating temperature
-40...125°C
Current rating
13A
Manufacturer series
Ampseal 16
Flammability rating
UL94HB
Enclosure material
PBT
Maximum current
13A
Body material
PBT
Wire size
20AWG...14AWG
Locking system
for latch
IP rating
IP67
Insulator material
glass, thermoplastic
Application - series/manufacturer
Ampseal 16, AMPSEAL
Connector variant
  • sealed
  • straight
Gross weight20.33 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
776533-3
24 in TME stock
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 28 pcs - 4.65 USDGross price for quantities from 28 pcs - 4.65 USD
Net price for quantities from 42 pcs - 4.54 USDGross price for quantities from 42 pcs - 4.54 USD
Net price for quantities from 56 pcs - 4.47 USDGross price for quantities from 56 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 14 pcs