+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77A-472M-00

Inductor: wire; THT; 4700uH; 0.36A; R: 6.8Ω; ±20%; Ø11x26mm; Ø: 11mm

Manufacturer: FASTRON

Manufacturer part number:
77A-472M-00
TME Symbol:
77A-472M-00

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
4.7mH
Operating current
0.36A
Resistance
6.8Ω
Tolerance
±20%
Body dimensions
Ø11x26mm
Test frequency
10kHz
Leads
axial
Core material
ferrite
Diameter
11mm
Height
26mm
Gross weight4.75 g
Certificates
See other products in this category: Inductors FASTRON,
*
77A-472M-00
168 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 300 pcs - 0.70 USDGross price for quantities from 300 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 300 pcs