+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

780.152

Fuse: thermal; 16A; 250V; 152°C

Manufacturer: ESKA

Manufacturer part number:
780.152
TME Symbol:
780.152

Specification

Manufacturer
ESKA
Type of fuse
thermal
Current rating
16A
Rated voltage
0.25kV
Opening termperature
152°C
Operating temperature
max. 250°C
Assembly method
Gross weight0.98 g
Certificates
See other products in this category: Thermal Fuses ESKA,
*
780.152
119 in TME stock
Net price for quantities from 3 pcs - 2.95 USDGross price for quantities from 3 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 500 pcs - 1.53 USDGross price for quantities from 500 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 100 pcs