+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

780.240

Fuse: thermal; 16A; 250V; 240°C


Manufacturer: ESKA

Manufacturer part number:
780.240
TME Symbol:
780.240

Specification

Manufacturer
ESKA
Type of fuse
thermal
Current rating
16A
Rated voltage
0.25kV
Opening termperature
240°C
Operating temperature
max. 375°C
Assembly method
Gross weight0.991 g
Certificates
See other products in this category: Thermal Fuses ESKA,
*
780.240
127 in TME stock
Net price for quantities from 3 pcs - 2.86 USDGross price for quantities from 3 pcs - 2.86 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 50 pcs - 2.14 USDGross price for quantities from 50 pcs - 2.14 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 500 pcs - 1.48 USDGross price for quantities from 500 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 500 pcs