+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

78253/55JC

Transformer: encapsulated; 1VA; 5V; 5V; for inverters; 200mA; SMD


Manufacturer: Murata Power Solutions

Manufacturer part number:
78253/55JC
TME Symbol:
78253/55JC

Specification

Manufacturer
Murata Power Solutions
Type of transformer
encapsulated
Power
1VA
Secondary voltage 1
5V
Secondary voltage 2
5V
Application
for inverters
Secondary winding current 1
0.2A
Mounting
SMD
Inductance
0.83mH
Gear
1:1.31
Leads
for PCB
Resistance
0.7Ω
Insulation voltage
1.5kV
Gross weight0.915 g

WATCH VIDEO

See other products in this category: PCB transformers Murata Power Solutions,
*
78253/55JC
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 50 pcs - 2.64 USDGross price for quantities from 50 pcs - 2.64 USD
Packaging method by the manufacturer:Tube = 50 pcs