+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

786585-2

Threaded head screw; AMPLIMITE 0.50 Series; Kit: screw x2


Manufacturer: TE Connectivity

Manufacturer part number:
786585-2
TME Symbol:
786585-2

Specification

Manufacturer
TE Connectivity
Type of connector accessories
threaded head screw
Application - series/manufacturer
AMPLIMITE 0.50 Series
Kit contents
screw x2
Length
90.2mm
Internal thread
UNC2-56
External thread
UNC4-40
Gross weight20 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
786585-2
0 in TME stock
Net price for quantities from 250 pcs - 4.14 USDGross price for quantities from 250 pcs - 4.14 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.