+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

787-2861/100-000

Circuit breaker; Urated: 24VDC; Uoper: 18÷30VDC; 1A; Poles: 1; IP20


Manufacturer: WAGO

Manufacturer part number:
787-2861/100-000
TME Symbol:
787-2861/100-000

Specification

Manufacturer
WAGO
Type of protection
circuit breaker
Rated voltage
24V DC
Operating voltage
18...30V DC
Current rating
1A
Number of poles
1
Mounting
for DIN rail mounting
IP rating
IP20
Leads
Cage Clamp
Body dimensions
6x97.8x94mm
Nominal life
1263074h
Controlled parameter
minitor maximum current value
Additional functions
LED status indicator
Fuse characteristics
time-lag
Trade name
MCB
Operating temperature
-25...70°C
Gross weight64.45 g
Certificates
EAN code4055143533249
See other products in this category: Circuit Breakers WAGO,
*
787-2861/100-000
11 in TME stock
Net price for quantities from 1 pcs - 52.28 USDGross price for quantities from 1 pcs - 52.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.