+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

787-2861/108-020

Circuit breaker; Urated: 24VDC; Uoper: 18÷30VDC; Inom: 1A; Poles: 1


Manufacturer: WAGO

Manufacturer part number:
787-2861/108-020
TME Symbol:
787-2861/108-020

Specification

Manufacturer
WAGO
Type of protection
circuit breaker
Rated voltage
24V DC
Operating voltage
18...30V DC
Current rating
1A
Number of poles
1
Mounting
for DIN rail mounting
IP rating
IP20
Leads
Cage Clamp
Body dimensions
6x97.8x94mm
Nominal life
1262142h
Controlled parameter
minitor maximum current value
Range of detected current
1A...8A
Fuse characteristics
time-lag
Trade name
MCB
Operating temperature
-25...70°C
Additional functions
  • adjustable output current level
  • LED status indicator
Gross weight66.2 g
Certificates
EAN code4066966213348
See other products in this category: Circuit Breakers WAGO,
*
787-2861/108-020
25 in TME stock
Net price for quantities from 1 pcs - 62.77 USDGross price for quantities from 1 pcs - 62.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.