+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

787-3861/004-1020

Circuit breaker; Uoper: 18÷30VDC; Usup: 24VDC; Inom: 4A; IP20; MCB


Manufacturer: WAGO

Manufacturer part number:
787-3861/004-1020
TME Symbol:
787-3861/004-1020

Specification

Manufacturer
WAGO
Type of protection
circuit breaker
Operating voltage
18...30V DC
Current rating
4A
Mounting
for DIN rail mounting
IP rating
IP20
Leads
spring clamps
Controlled parameter
minitor maximum current value
Range of detected current
0.5A...4A
Trade name
MCB
Operating temperature
-25...70°C
Supply voltage
  • 24V DC
Gross weight56.2 g
Certificates
See other products in this category: Circuit Breakers WAGO,
*
787-3861/004-1020
26 in TME stock
Net price for quantities from 1 pcs - 53.17 USDGross price for quantities from 1 pcs - 53.17 USD
Net price for quantities from 10 pcs - 49.83 USDGross price for quantities from 10 pcs - 49.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.