+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

788-303

Relay: interface; Ucoil: 12VDC; SPDT; 16A; 16A/250VAC

Manufacturer: WAGO

Manufacturer part number:
788-303
TME Symbol:
788-303

Specification

Manufacturer
WAGO
Type of relay
interface
Coil voltage
12V DC
Contacts configuration
SPDT
Max. operating current
16A
AC contacts rating @R
16A / 250V AC
Mounting
for DIN rail mounting
Relay variant
Relay set
Switched voltage
max. 250V AC
Operating temperature
-40...70°C
Contact material
AgNi 90/10
Body dimensions
86x54x15mm
Electrical connection
Push-in
Optional equipment
LED indicator
Gross weight45.79 g
Certificates
See other products in this category: Electromagnetic Relays - Sets WAGO,
*
788-303
152 in TME stock
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 10 pcs - 8.30 USDGross price for quantities from 10 pcs - 8.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs