+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

788158-2

Connector: circular; socket,plug; male; PIN: 9; crimped; straight


Manufacturer: TE Connectivity

Manufacturer part number:
788158-2
TME Symbol:
788158-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug, socket
Kind of connector
male
Number of pins
9
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for panel mounting
Rated voltage
0.6kV
IP rating
IP67
Gross weight14.1 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
788158-2
19 in TME stock
Net price for quantities from 1 pcs - 24.28 USDGross price for quantities from 1 pcs - 24.28 USD
Net price for quantities from 10 pcs - 22.03 USDGross price for quantities from 10 pcs - 22.03 USD
Net price for quantities from 25 pcs - 21.86 USDGross price for quantities from 25 pcs - 21.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.