+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

78EZNM

Connector: N; plug; male; coaxial; EZfit®; straight; 50Ω; clamp


Manufacturer: CommScope

Manufacturer part number:
78EZNM
TME Symbol:
78EZNM

Specification

Manufacturer
CommScope
Type of connector
N
Connector
plug
Kind of connector
male
Connector family
coaxial
Manufacturer series
EZfit®
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
clamp
Mechanical mounting
for cable
Contact plating
silver plated
Kind of cable
AVA5-50, AVA5-50FX, FXL-780
Max. frequency
5GHz
Gross weight107.3 g
Certificates
See other products in this category: N connectors CommScope,
See other products from this series.:
*
78EZNM
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.62 USDGross price for quantities from 1 pcs - 13.62 USD
Net price for quantities from 5 pcs - 12.77 USDGross price for quantities from 5 pcs - 12.77 USD
Net price for quantities from 20 pcs - 11.92 USDGross price for quantities from 20 pcs - 11.92 USD