+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79005600

Enclosure for connectors: HDC; size H-B 6; with latch; straight

Manufacturer: LAPP

Manufacturer part number:
79005600
TME Symbol:
79005600

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gross weight214.8 g
Certificates
EAN code4044773533163
See other products in this category: LAPP connectors LAPP,
*
79005600
6 in TME stock
Net price for quantities from 1 pcs - 19.01 USDGross price for quantities from 1 pcs - 19.01 USD
Net price for quantities from 50 pcs - 17.38 USDGross price for quantities from 50 pcs - 17.38 USD
Net price for quantities from 100 pcs - 16.55 USDGross price for quantities from 100 pcs - 16.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs