+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79006400

Enclosure for connectors: HDC; size H-B 6; with latch; high; M32

Manufacturer: LAPP

Manufacturer part number:
79006400
TME Symbol:
79006400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Connector variant
high
Spatial orientation
straight
Gland thread
M32
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gross weight224 g
Certificates
EAN code4044773533125
See other products in this category: LAPP connectors LAPP,
*
79006400
0 in TME stock
Net price for quantities from 1 pcs - 36.26 USDGross price for quantities from 1 pcs - 36.26 USD
Net price for quantities from 10 pcs - 33.72 USDGross price for quantities from 10 pcs - 33.72 USD
Net price for quantities from 30 pcs - 32.15 USDGross price for quantities from 30 pcs - 32.15 USD
No. of pieces (Multiplicity: 1)