+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79016200

Enclosure for connectors: HDC; size H-B 6; with latch; straight


Manufacturer: LAPP

Manufacturer part number:
79016200
TME Symbol:
79016200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Connector variant
  • high
  • with protective cap
Gross weight261 g
Certificates
EAN code4044773476187
See other products in this category: LAPP connectors LAPP,
*
79016200
0 in TME stock
Net price for quantities from 1 pcs - 46.43 USDGross price for quantities from 1 pcs - 46.43 USD
Net price for quantities from 10 pcs - 42.07 USDGross price for quantities from 10 pcs - 42.07 USD
Net price for quantities from 30 pcs - 38.94 USDGross price for quantities from 30 pcs - 38.94 USD
Net price for quantities from 50 pcs - 37.56 USDGross price for quantities from 50 pcs - 37.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.