+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79016400

Enclosure for connectors: HDC; size H-B 6; with latch; straight

Manufacturer: LAPP

Manufacturer part number:
79016400
TME Symbol:
79016400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Spatial orientation
straight
Gland thread
M32
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Connector variant
  • high
  • with protective cap
Gross weight282 g
Certificates
EAN code4044773532869
See other products in this category: LAPP connectors LAPP,
*
79016400
0 in TME stock
Net price for quantities from 1 pcs - 66.08 USDGross price for quantities from 1 pcs - 66.08 USD
Net price for quantities from 10 pcs - 60.90 USDGross price for quantities from 10 pcs - 60.90 USD
Net price for quantities from 25 pcs - 54.09 USDGross price for quantities from 25 pcs - 54.09 USD
Net price for quantities from 50 pcs - 47.29 USDGross price for quantities from 50 pcs - 47.29 USD
No. of pieces (Multiplicity: 1)