+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79020000

Enclosure for connectors: HDC; for cable; high; straight; IP65

Manufacturer: LAPP

Manufacturer part number:
79020000
TME Symbol:
79020000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Connector variant
high
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight5 g
Certificates
EAN code4044777641130
See other products in this category: LAPP connectors LAPP,
*
79020000
0 in TME stock
Net price for quantities from 10 pcs - 15.85 USDGross price for quantities from 10 pcs - 15.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.