+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79020400

Enclosure for connectors: HDC; size H-B 6; for cable; for latch

Manufacturer: LAPP

Manufacturer part number:
79020400
TME Symbol:
79020400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gross weight5 g
Certificates
EAN code4044773532715
See other products in this category: LAPP connectors LAPP,
*
79020400
0 in TME stock
Net price for quantities from 10 pcs - 19.32 USDGross price for quantities from 10 pcs - 19.32 USD
Net price for quantities from 30 pcs - 17.92 USDGross price for quantities from 30 pcs - 17.92 USD
Net price for quantities from 50 pcs - 17.29 USDGross price for quantities from 50 pcs - 17.29 USD
Net price for quantities from 100 pcs - 16.46 USDGross price for quantities from 100 pcs - 16.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.