+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79022200

Enclosure for connectors: HDC; size H-B 6; for cable; for latch

Manufacturer: LAPP

Manufacturer part number:
79022200
TME Symbol:
79022200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gross weight185.29 g
Certificates
EAN code4044773476651
See other products in this category: LAPP connectors LAPP,
*
79022200
7 in TME stock
Net price for quantities from 1 pcs - 21.60 USDGross price for quantities from 1 pcs - 21.60 USD
Net price for quantities from 5 pcs - 19.20 USDGross price for quantities from 5 pcs - 19.20 USD
Net price for quantities from 10 pcs - 16.80 USDGross price for quantities from 10 pcs - 16.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs