+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79040400

Enclosure for connectors: HDC; size H-B 10; for cable; high; M25

Manufacturer: LAPP

Manufacturer part number:
79040400
TME Symbol:
79040400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable
Locking system
with double latch
Connector variant
high
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gross weight50 g
Certificates
EAN code4044773532340
See other products in this category: LAPP connectors LAPP,
*
79040400
0 in TME stock
Net price for quantities from 1 pcs - 38.16 USDGross price for quantities from 1 pcs - 38.16 USD
Net price for quantities from 5 pcs - 34.11 USDGross price for quantities from 5 pcs - 34.11 USD
Net price for quantities from 10 pcs - 31.50 USDGross price for quantities from 10 pcs - 31.50 USD
Net price for quantities from 25 pcs - 30.12 USDGross price for quantities from 25 pcs - 30.12 USD
Net price for quantities from 30 pcs - 29.77 USDGross price for quantities from 30 pcs - 29.77 USD
Net price for quantities from 50 pcs - 28.93 USDGross price for quantities from 50 pcs - 28.93 USD
No. of pieces (Multiplicity: 1)