+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79046200

Enclosure for connectors: HDC; size H-B 10; for double latch

Manufacturer: LAPP

Manufacturer part number:
79046200
TME Symbol:
79046200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable, for panel mounting
Locking system
for double latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Connector variant
  • high
  • with protective cap
Gross weight10 g
Certificates
EAN code4044773532104
See other products in this category: LAPP connectors LAPP,
*
79046200
0 in TME stock
Net price for quantities from 1 pcs - 54.25 USDGross price for quantities from 1 pcs - 54.25 USD
Net price for quantities from 5 pcs - 48.22 USDGross price for quantities from 5 pcs - 48.22 USD
Net price for quantities from 10 pcs - 42.19 USDGross price for quantities from 10 pcs - 42.19 USD
No. of pieces (Multiplicity: 1)