+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79055200

Enclosure for connectors: HDC; size H-B 10; for cable; straight

Manufacturer: LAPP

Manufacturer part number:
79055200
TME Symbol:
79055200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable
Locking system
with double latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Connector variant
  • high
  • with flange
Gross weight13 g
Certificates
EAN code4044773531725
See other products in this category: LAPP connectors LAPP,
*
79055200
0 in TME stock
Net price for quantities from 1 pcs - 32.54 USDGross price for quantities from 1 pcs - 32.54 USD
Net price for quantities from 5 pcs - 29.93 USDGross price for quantities from 5 pcs - 29.93 USD
Net price for quantities from 10 pcs - 27.99 USDGross price for quantities from 10 pcs - 27.99 USD
Net price for quantities from 25 pcs - 25.63 USDGross price for quantities from 25 pcs - 25.63 USD
Net price for quantities from 50 pcs - 24.70 USDGross price for quantities from 50 pcs - 24.70 USD
No. of pieces (Multiplicity: 1)