+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79057200

Enclosure for connectors: HDC; size H-B 10; for cable; high; M25

Manufacturer: LAPP

Manufacturer part number:
79057200
TME Symbol:
79057200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable
Locking system
with double latch
Connector variant
high
Spatial orientation
angled
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gross weight2 g
Certificates
EAN code4044773476668
See other products in this category: LAPP connectors LAPP,
*
79057200
0 in TME stock
Net price for quantities from 1 pcs - 32.61 USDGross price for quantities from 1 pcs - 32.61 USD
Net price for quantities from 5 pcs - 30.00 USDGross price for quantities from 5 pcs - 30.00 USD
Net price for quantities from 10 pcs - 28.04 USDGross price for quantities from 10 pcs - 28.04 USD
Net price for quantities from 25 pcs - 25.68 USDGross price for quantities from 25 pcs - 25.68 USD
Net price for quantities from 50 pcs - 24.75 USDGross price for quantities from 50 pcs - 24.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.