+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79060400

Enclosure for connectors: HDC; size H-B 10; with latch; high


Manufacturer: LAPP

Manufacturer part number:
79060400
TME Symbol:
79060400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Connector variant
high
Spatial orientation
straight
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gross weight1 g
Certificates
EAN code4044773531473
See other products in this category: LAPP connectors LAPP,
*
79060400
0 in TME stock
Net price for quantities from 1 pcs - 40.39 USDGross price for quantities from 1 pcs - 40.39 USD
Net price for quantities from 5 pcs - 36.35 USDGross price for quantities from 5 pcs - 36.35 USD
Net price for quantities from 10 pcs - 31.64 USDGross price for quantities from 10 pcs - 31.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.