+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79064200

Enclosure for connectors: HDC; size H-B 10; with latch; straight

Manufacturer: LAPP

Manufacturer part number:
79064200
TME Symbol:
79064200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Connector variant
  • high
  • with protective cap
Gross weight1 g
Certificates
EAN code4044773531312
See other products in this category: LAPP connectors LAPP,
*
79064200
0 in TME stock
Net price for quantities from 5 pcs - 55.36 USDGross price for quantities from 5 pcs - 55.36 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.