+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79090400

Enclosure for connectors: HDC; size H-B 16; for cable; high; M32

Manufacturer: LAPP

Manufacturer part number:
79090400
TME Symbol:
79090400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
with double latch
Connector variant
high
Spatial orientation
straight
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight2 g
Certificates
EAN code4044773530971
See other products in this category: LAPP connectors LAPP,
*
79090400
0 in TME stock
Net price for quantities from 1 pcs - 35.27 USDGross price for quantities from 1 pcs - 35.27 USD
Net price for quantities from 25 pcs - 27.93 USDGross price for quantities from 25 pcs - 27.93 USD
Net price for quantities from 50 pcs - 26.95 USDGross price for quantities from 50 pcs - 26.95 USD
No. of pieces (Multiplicity: 1)