+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79090401

Enclosure for connectors: HDC; size H-B 16; for cable; high; M32

Manufacturer: LAPP

Manufacturer part number:
79090401
TME Symbol:
79090401

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
with double latch
Connector variant
high
Spatial orientation
straight
Gland thread
M32
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight13 g
Certificates
EAN code4044776691372
See other products in this category: LAPP connectors LAPP,
*
79090401
0 in TME stock
Net price for quantities from 1 pcs - 44.37 USDGross price for quantities from 1 pcs - 44.37 USD
Net price for quantities from 5 pcs - 40.82 USDGross price for quantities from 5 pcs - 40.82 USD
Net price for quantities from 10 pcs - 38.17 USDGross price for quantities from 10 pcs - 38.17 USD
Net price for quantities from 25 pcs - 34.95 USDGross price for quantities from 25 pcs - 34.95 USD
Net price for quantities from 50 pcs - 33.69 USDGross price for quantities from 50 pcs - 33.69 USD
No. of pieces (Multiplicity: 1)