+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79095200

Enclosure for connectors: HDC; size H-B 16; for double latch

Manufacturer: LAPP

Manufacturer part number:
79095200
TME Symbol:
79095200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable, for panel mounting
Locking system
for double latch
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Connector variant
  • high
  • with protective cap
Gross weight6 g
Certificates
EAN code4044773530810
See other products in this category: LAPP connectors LAPP,
*
79095200
0 in TME stock
Net price for quantities from 1 pcs - 43.16 USDGross price for quantities from 1 pcs - 43.16 USD
Net price for quantities from 5 pcs - 38.58 USDGross price for quantities from 5 pcs - 38.58 USD
Net price for quantities from 10 pcs - 34.00 USDGross price for quantities from 10 pcs - 34.00 USD
No. of pieces (Multiplicity: 1)