+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79100800

Enclosure for connectors: HDC; size H-B 16; for cable; high; M40

Manufacturer: LAPP

Manufacturer part number:
79100800
TME Symbol:
79100800

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Gland thread
M40
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight40 g
Certificates
EAN code4044773530605
See other products in this category: LAPP connectors LAPP,
*
79100800
0 in TME stock
Net price for quantities from 1 pcs - 24.44 USDGross price for quantities from 1 pcs - 24.44 USD
Net price for quantities from 25 pcs - 21.86 USDGross price for quantities from 25 pcs - 21.86 USD
Net price for quantities from 50 pcs - 20.81 USDGross price for quantities from 50 pcs - 20.81 USD
Net price for quantities from 100 pcs - 19.82 USDGross price for quantities from 100 pcs - 19.82 USD
No. of pieces (Multiplicity: 1)