+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79111200

Enclosure for connectors: HDC; size H-B 16; with latch; high


Manufacturer: LAPP

Manufacturer part number:
79111200
TME Symbol:
79111200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Connector variant
high
Spatial orientation
straight
Gland thread
PG29
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight417.84 g
Certificates
EAN code4044773530193
See other products in this category: LAPP connectors LAPP,
*
79111200
5 in TME stock
Net price for quantities from 1 pcs - 46.33 USDGross price for quantities from 1 pcs - 46.33 USD
Net price for quantities from 5 pcs - 42.87 USDGross price for quantities from 5 pcs - 42.87 USD
Net price for quantities from 10 pcs - 40.61 USDGross price for quantities from 10 pcs - 40.61 USD
Net price for quantities from 25 pcs - 38.36 USDGross price for quantities from 25 pcs - 38.36 USD
Net price for quantities from 50 pcs - 36.84 USDGross price for quantities from 50 pcs - 36.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.