+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79114400

Enclosure for connectors: HDC; size H-B 16; with latch; straight

Manufacturer: LAPP

Manufacturer part number:
79114400
TME Symbol:
79114400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Spatial orientation
straight
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Connector variant
  • high
  • with protective cap
Gross weight115 g
Certificates
EAN code4044773530087
See other products in this category: LAPP connectors LAPP,
*
79114400
0 in TME stock
Net price for quantities from 1 pcs - 58.25 USDGross price for quantities from 1 pcs - 58.25 USD
Net price for quantities from 5 pcs - 53.59 USDGross price for quantities from 5 pcs - 53.59 USD
Net price for quantities from 10 pcs - 51.15 USDGross price for quantities from 10 pcs - 51.15 USD
Net price for quantities from 25 pcs - 47.96 USDGross price for quantities from 25 pcs - 47.96 USD
Net price for quantities from 50 pcs - 45.67 USDGross price for quantities from 50 pcs - 45.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.