+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79115400

Enclosure for connectors: HDC; size H-B 16; with latch; straight


Manufacturer: LAPP

Manufacturer part number:
79115400
TME Symbol:
79115400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Spatial orientation
straight
Gland thread
M32
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Connector variant
  • high
  • with protective cap
Gross weight119 g
Certificates
EAN code4044773530049
See other products in this category: LAPP connectors LAPP,
*
79115400
0 in TME stock
Net price for quantities from 1 pcs - 87.41 USDGross price for quantities from 1 pcs - 87.41 USD
Net price for quantities from 5 pcs - 73.80 USDGross price for quantities from 5 pcs - 73.80 USD
Net price for quantities from 10 pcs - 68.03 USDGross price for quantities from 10 pcs - 68.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.