+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79121 SL005

Wire; EcoGen®; EcoFlex®; 2x14AWG; shielded,tinned copper braid


Manufacturer: ALPHA WIRE

Manufacturer part number:
79121 SL005
TME Symbol:
79121-SL005

Specification

Manufacturer
ALPHA WIRE
Type of wire
control cable
Kind of cable
EcoGen®
Manufacturer series
EcoFlex®
Cable structure
2x14AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core diameter
14AWG
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
MPPE
Insulation colour
dark grey
Rated voltage
0.6kV
Kind of material
halogen free
Operating temperature
-40...105°C
Package contents
30.5m
Cable external diameter
7.47mm
CPR standard
no classification
Earth core
none
Conform to the norm
C(RU) AWM I/II A/B FT1 UL 21492 UL 21819 VW-1
Package contents - ft
100ft
Gross weight2.654 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multicore Cables - Shielded ALPHA WIRE
*
79121 SL005
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.