+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79128600

Enclosure for connectors: HDC; size H-B 16; for cable; high; M25

Manufacturer: LAPP

Manufacturer part number:
79128600
TME Symbol:
79128600

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Gland thread
M25
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight260.1 g
Certificates
EAN code4044774178103
See other products in this category: LAPP connectors LAPP,
*
79128600
5 in TME stock
Net price for quantities from 1 pcs - 31.02 USDGross price for quantities from 1 pcs - 31.02 USD
Net price for quantities from 5 pcs - 28.23 USDGross price for quantities from 5 pcs - 28.23 USD
Net price for quantities from 10 pcs - 26.91 USDGross price for quantities from 10 pcs - 26.91 USD
Net price for quantities from 25 pcs - 25.22 USDGross price for quantities from 25 pcs - 25.22 USD
Net price for quantities from 50 pcs - 24.02 USDGross price for quantities from 50 pcs - 24.02 USD
Net price for quantities from 75 pcs - 23.37 USDGross price for quantities from 75 pcs - 23.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs