+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79135200

Enclosure for connectors: HDC; size H-B 24; with double latch

Manufacturer: LAPP

Manufacturer part number:
79135200
TME Symbol:
79135200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with double latch
Connector variant
high
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight124 g
Certificates
EAN code4044773529951
See other products in this category: LAPP connectors LAPP,
*
79135200
0 in TME stock
Net price for quantities from 1 pcs - 37.18 USDGross price for quantities from 1 pcs - 37.18 USD
Net price for quantities from 5 pcs - 33.02 USDGross price for quantities from 5 pcs - 33.02 USD
Net price for quantities from 10 pcs - 28.87 USDGross price for quantities from 10 pcs - 28.87 USD
No. of pieces (Multiplicity: 1)