+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79135400

Enclosure for connectors: HDC; size H-B 24; with double latch

Manufacturer: LAPP

Manufacturer part number:
79135400
TME Symbol:
79135400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with double latch
Connector variant
high
Spatial orientation
straight
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight500.5 g
Certificates
EAN code4044773529944
See other products in this category: LAPP connectors LAPP,
*
79135400
3 in TME stock
Net price for quantities from 1 pcs - 49.04 USDGross price for quantities from 1 pcs - 49.04 USD
Net price for quantities from 5 pcs - 44.65 USDGross price for quantities from 5 pcs - 44.65 USD
Net price for quantities from 10 pcs - 42.57 USDGross price for quantities from 10 pcs - 42.57 USD
Net price for quantities from 25 pcs - 39.90 USDGross price for quantities from 25 pcs - 39.90 USD
Net price for quantities from 50 pcs - 38.00 USDGross price for quantities from 50 pcs - 38.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs