+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79142400

Enclosure for connectors: HDC; size H-B 24; for cable; high; M25

Manufacturer: LAPP

Manufacturer part number:
79142400
TME Symbol:
79142400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
with latch
Connector variant
high
Spatial orientation
straight
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight50 g
Certificates
EAN code4044773529722
See other products in this category: LAPP connectors LAPP,
*
79142400
0 in TME stock
Net price for quantities from 1 pcs - 42.33 USDGross price for quantities from 1 pcs - 42.33 USD
Net price for quantities from 5 pcs - 37.63 USDGross price for quantities from 5 pcs - 37.63 USD
Net price for quantities from 10 pcs - 32.93 USDGross price for quantities from 10 pcs - 32.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.