+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79145400

Enclosure for connectors: HDC; size H-B 24; for double latch

Manufacturer: LAPP

Manufacturer part number:
79145400
TME Symbol:
79145400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
for double latch
Spatial orientation
straight
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Connector variant
  • high
  • with protective cap
Gross weight153 g
Certificates
EAN code4044773529579
See other products in this category: LAPP connectors LAPP,
*
79145400
0 in TME stock
Net price for quantities from 1 pcs - 45.87 USDGross price for quantities from 1 pcs - 45.87 USD
Net price for quantities from 5 pcs - 40.29 USDGross price for quantities from 5 pcs - 40.29 USD
Net price for quantities from 10 pcs - 35.98 USDGross price for quantities from 10 pcs - 35.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.