+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79150600

Enclosure for connectors: HDC; size H-B 24; for cable; high; M32

Manufacturer: LAPP

Manufacturer part number:
79150600
TME Symbol:
79150600

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight610 g
Certificates
EAN code4044773529401
See other products in this category: LAPP connectors LAPP,
*
79150600
0 in TME stock
Net price for quantities from 5 pcs - 21.72 USDGross price for quantities from 5 pcs - 21.72 USD
Net price for quantities from 25 pcs - 19.85 USDGross price for quantities from 25 pcs - 19.85 USD
Net price for quantities from 50 pcs - 18.90 USDGross price for quantities from 50 pcs - 18.90 USD
Net price for quantities from 100 pcs - 18.00 USDGross price for quantities from 100 pcs - 18.00 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerCardboard = 5 pcs