+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79152600

Enclosure for connectors: HDC; size H-B 24; for cable; high; M32


Manufacturer: LAPP

Manufacturer part number:
79152600
TME Symbol:
79152600

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
high
Spatial orientation
angled
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight317.5 g
Certificates
EAN code4044773529296
See other products in this category: LAPP connectors LAPP,
*
79152600
5 in TME stock
Net price for quantities from 1 pcs - 21.92 USDGross price for quantities from 1 pcs - 21.92 USD
Net price for quantities from 25 pcs - 17.05 USDGross price for quantities from 25 pcs - 17.05 USD
Net price for quantities from 50 pcs - 16.46 USDGross price for quantities from 50 pcs - 16.46 USD
Net price for quantities from 75 pcs - 16.07 USDGross price for quantities from 75 pcs - 16.07 USD
Net price for quantities from 100 pcs - 15.79 USDGross price for quantities from 100 pcs - 15.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs