+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79154400

Enclosure for connectors: HDC; size H-B 24; for cable; for latch

Manufacturer: LAPP

Manufacturer part number:
79154400
TME Symbol:
79154400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Gland thread
M25
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight154 g
Certificates
EAN code4044773529210
See other products in this category: LAPP connectors LAPP,
*
79154400
0 in TME stock
Net price for quantities from 1 pcs - 27.41 USDGross price for quantities from 1 pcs - 27.41 USD
Net price for quantities from 5 pcs - 24.09 USDGross price for quantities from 5 pcs - 24.09 USD
Net price for quantities from 10 pcs - 21.08 USDGross price for quantities from 10 pcs - 21.08 USD
No. of pieces (Multiplicity: 1)