+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79154800

Enclosure for connectors: HDC; size H-B 24; for cable; for latch

Manufacturer: LAPP

Manufacturer part number:
79154800
TME Symbol:
79154800

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Gland thread
M40
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight194 g
Certificates
EAN code4044773529173
See other products in this category: LAPP connectors LAPP,
*
79154800
0 in TME stock
Net price for quantities from 1 pcs - 23.56 USDGross price for quantities from 1 pcs - 23.56 USD
Net price for quantities from 25 pcs - 17.90 USDGross price for quantities from 25 pcs - 17.90 USD
Net price for quantities from 50 pcs - 17.27 USDGross price for quantities from 50 pcs - 17.27 USD
No. of pieces (Multiplicity: 1)